Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 27 AWG, 28 SWG Spool, 17.64 oz (500g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 27 AWG, 28 SWG Spool, 17.64 oz (500g)
Kester 268

96-9574-9515

DigiKey Part Number
KE1812-ND
Manufacturer
Manufacturer Product Number
96-9574-9515
Description
K100LD 3.3%/268 .015 500 G ROBO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 27 AWG, 28 SWG Spool, 17.64 oz (500g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flux Type
No-Clean
Manufacturer
Kester Solder
Wire Gauge
27 AWG, 28 SWG
Series
Process
Lead Free
Packaging
Bulk
Form
Spool, 17.64 oz (500g)
Part Status
Active
Shelf Life
36 Months
Type
Wire Solder
Shelf Life Start
Date of Manufacture
Composition
Sn99.3Cu0.7 (99.3/0.7)
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Diameter
0.015" (0.38mm)
Base Product Number
Melting Point
441°F (227°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 580,08000 Kč4 580,08 Kč
53 944,94200 Kč19 724,71 Kč
103 698,32700 Kč36 983,27 Kč
253 394,68320 Kč84 867,08 Kč
503 180,74320 Kč159 037,16 Kč
Manufacturers Standard Package
Unit Price without VAT:4 580,08000 Kč
Unit Price with VAT:5 541,89680 Kč