
70-4021-0811 | |
|---|---|
DigiKey Part Number | 70-4021-0811-ND |
Manufacturer | |
Manufacturer Product Number | 70-4021-0811 |
Description | SOLDER PASTE NO CLEAN 600GM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Cartridge, 21.16 oz (600g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | 423 ~ 424°F (217 ~ 218°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 3 | |
Process | Lead Free | |
Form | Cartridge, 21.16 oz (600g) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) | |
Digi-Key Storage | Refrigerated | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 877,14000 Kč | 4 877,14 Kč |
| 5 | 4 200,49400 Kč | 21 002,47 Kč |
| 10 | 3 937,72400 Kč | 39 377,24 Kč |
| 30 | 3 552,87600 Kč | 106 586,28 Kč |
| 50 | 3 386,21640 Kč | 169 310,82 Kč |
| Unit Price without VAT: | 4 877,14000 Kč |
|---|---|
| Unit Price with VAT: | 5 901,33940 Kč |






