70-1608-0904
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-1608-0904

DigiKey Part Number
117-70-1608-0904-ND
Manufacturer
Manufacturer Product Number
70-1608-0904
Description
R276 SN96.5AG3.0CU0.5 T4 86% 100
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Syringe, 3.53 oz (100g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
-
Packaging
Bulk
Part Status
Active
Type
Solder Paste
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
-
Melting Point
-
Flux Type
No-Clean
Wire Gauge
-
Process
Lead Free
Form
Syringe, 3.53 oz (100g)
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
32°F ~ 50°F (0°C ~ 10°C)
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 253,03080 Kč31 325,77 Kč
Unit Price without VAT:1 253,03080 Kč
Unit Price with VAT:1 516,16727 Kč