
| 70-0102-0519 | |
|---|---|
| DigiKey Part Number | 70-0102-0519-ND | 
| Manufacturer | |
| Manufacturer Product Number | 70-0102-0519 | 
| Description | SOLDER PASTE NO CLEAN 750GM | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Cartridge, 24.69 oz (700g) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Kester Solder | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Solder Paste | |
| Composition | Sn63Pb37 (63/37) | |
| Diameter | - | |
| Melting Point | 361°F (183°C) | |
| Flux Type | No-Clean | |
| Wire Gauge | - | |
| Mesh Type | 3 | |
| Process | Leaded | |
| Form | Cartridge, 24.69 oz (700g) | |
| Shelf Life | 6 Months | |
| Shelf Life Start | Date of Manufacture | |
| Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) | |
| Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 4 064,61900 Kč | 40 646,19 Kč | 
| Unit Price without VAT: | 4 064,61900 Kč | 
|---|---|
| Unit Price with VAT: | 4 918,18899 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic