24-9574-6403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-9574-6401

DigiKey Part Number
24-9574-6401-ND
Manufacturer
Manufacturer Product Number
24-9574-6401
Description
SOLDER 66 .020 24AWG 1LB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Lead Free Water Soluble Wire Solder Sn99.3Cu0.7 (99.3/0.7) 24 AWG, 25 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn99.3Cu0.7 (99.3/0.7)
Diameter
0.020" (0.51mm)
Melting Point
441°F (227°C)
Flux Type
Water Soluble
Wire Gauge
24 AWG, 25 SWG
Process
Lead Free
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1001 764,91340 Kč176 491,34 Kč
Unit Price without VAT:1 764,91340 Kč
Unit Price with VAT:2 135,54521 Kč