
24-7150-9702 | |
|---|---|
DigiKey Part Number | KE1819-ND |
Manufacturer | |
Manufacturer Product Number | 24-7150-9702 |
Description | SOLDER NO-CLEAN 63/36/2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn62Pb36Ag2 (62/36/2) Spool, 1 lb (453.59g) |
Datasheet | Datasheet |
Category | Diameter 0.020" (0.51mm) |
Manufacturer Kester Solder | Flux Type Rosin Activated (RA) |
Series | Process Leaded |
Packaging Bulk | Form Spool, 1 lb (453.59g) |
Part Status Active | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
Type Wire Solder | Base Product Number |
Composition Sn62Pb36Ag2 (62/36/2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 368,18000 Kč | 4 368,18 Kč |
| 5 | 3 762,54000 Kč | 18 812,70 Kč |
| 10 | 3 527,39500 Kč | 35 273,95 Kč |
| 25 | 3 237,89160 Kč | 80 947,29 Kč |
| 50 | 3 033,91220 Kč | 151 695,61 Kč |
| Unit Price without VAT: | 4 368,18000 Kč |
|---|---|
| Unit Price with VAT: | 5 285,49780 Kč |



