24-9574-6403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-7068-6407

DigiKey Part Number
24-7068-6407-ND
Manufacturer
Manufacturer Product Number
24-7068-6407
Description
SOLDER FLUX-CORED/331 .024" 1LB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Lead Free Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 18 AWG, 19 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.040" (1.02mm)
Melting Point
423 ~ 424°F (217 ~ 218°C)
Flux Type
Water Soluble
Wire Gauge
18 AWG, 19 SWG
Process
Lead Free
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2003 180,22025 Kč636 044,05 Kč
Unit Price without VAT:3 180,22025 Kč
Unit Price with VAT:3 848,06650 Kč