
24-7068-1404 | |
|---|---|
DigiKey Part Number | KE1124-ND |
Manufacturer | |
Manufacturer Product Number | 24-7068-1404 |
Description | SOLDER RA .050" 16AWG 1LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 16 AWG, 18 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Category | Flux Type Rosin Activated (RA) |
Manufacturer Kester Solder | Wire Gauge 16 AWG, 18 SWG |
Series | Process Lead Free |
Packaging Spool | Form Spool, 1 lb (454 g) |
Part Status Active | Shelf Life 36 Months |
Type Wire Solder | Shelf Life Start Date of Manufacture |
Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5) | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
Diameter 0.050" (1.27mm) | Weight 1 lb (453.59 g) |
Melting Point 423 ~ 424°F (217 ~ 218°C) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 653,30000 Kč | 5 653,30 Kč |
| 5 | 4 868,42400 Kč | 24 342,12 Kč |
| 10 | 4 563,58000 Kč | 45 635,80 Kč |
| 25 | 4 503,16960 Kč | 112 579,24 Kč |
| Unit Price without VAT: | 5 653,30000 Kč |
|---|---|
| Unit Price with VAT: | 6 840,49300 Kč |



