24-6337-7403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-6337-7420

DigiKey Part Number
24-6337-7420-ND
Manufacturer
Manufacturer Product Number
24-6337-7420
Description
SOLDER FLUX-CORED/282 63/37.025"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Leaded Rosin Mildly Activated (RMA) Wire Solder Sn63Pb37 (63/37) 22 AWG, 23 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.025" (0.64mm)
Melting Point
361°F (183°C)
Flux Type
Rosin Mildly Activated (RMA)
Wire Gauge
22 AWG, 23 SWG
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1002 643,84780 Kč264 384,78 Kč
Unit Price without VAT:2 643,84780 Kč
Unit Price with VAT:3 199,05584 Kč