Leaded Water Soluble Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-6337-6401

DigiKey Part Number
KE1301-ND
Manufacturer
Manufacturer Product Number
24-6337-6401
Description
SOLDER WATER SOLUABLE 24AWG 1LB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Leaded Water Soluble Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flux Type
Water Soluble
Manufacturer
Kester Solder
Wire Gauge
24 AWG, 25 SWG
Series
Process
Leaded
Packaging
Spool
Form
Spool, 1 lb (454 g)
Part Status
Active
Shelf Life
36 Months
Type
Wire Solder
Shelf Life Start
Date of Manufacture
Composition
Sn63Pb37 (63/37)
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Diameter
0.020" (0.51mm)
Weight
1 lb (453.59 g)
Melting Point
361°F (183°C)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 365,01000 Kč2 365,01 Kč
52 037,66600 Kč10 188,33 Kč
101 910,69700 Kč19 106,97 Kč
251 754,48160 Kč43 862,04 Kč
501 671,21800 Kč83 560,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2 365,01000 Kč
Unit Price with VAT:2 861,66210 Kč