
24-4060-2437 | |
|---|---|
DigiKey Part Number | 24-4060-2437-ND |
Manufacturer | |
Manufacturer Product Number | 24-4060-2437 |
Description | SOLDER ACID CORED .125 1LB SPL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Acid Cored Wire Solder Pb60Sn40 (60/40) 8 AWG, 10 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Pb60Sn40 (60/40) | |
Diameter | 0.125" (3.18mm) | |
Melting Point | 361 ~ 460°F (183 ~ 238°C) | |
Flux Type | Acid Cored | |
Wire Gauge | 8 AWG, 10 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 030,72000 Kč | 2 030,72 Kč |
| 5 | 1 749,84800 Kč | 8 749,24 Kč |
| 10 | 1 640,88900 Kč | 16 408,89 Kč |
| 25 | 1 506,88360 Kč | 37 672,09 Kč |
| 50 | 1 412,51440 Kč | 70 625,72 Kč |
| 100 | 1 323,75170 Kč | 132 375,17 Kč |
| Unit Price without VAT: | 2 030,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 457,17120 Kč |





