
16-6040-0125 | |
|---|---|
DigiKey Part Number | 16-6040-0125-ND |
Manufacturer | |
Manufacturer Product Number | 16-6040-0125 |
Description | SOLDER 60/40 8AWG 5LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Wire Solder Sn60Pb40 (60/40) 8 AWG, 10 SWG Spool, 5 lbs (2.27kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.125" (3.18mm) | |
Melting Point | 361 ~ 374°F (183 ~ 190°C) | |
Flux Type | - | |
Wire Gauge | 8 AWG, 10 SWG | |
Process | Leaded | |
Form | Spool, 5 lbs (2.27kg) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5 767,13200 Kč | 115 342,64 Kč |
| Unit Price without VAT: | 5 767,13200 Kč |
|---|---|
| Unit Price with VAT: | 6 978,22972 Kč |


