
14-6337-0031 | |
|---|---|
DigiKey Part Number | KE1606-ND |
Manufacturer | |
Manufacturer Product Number | 14-6337-0031 |
Description | SOLDER SOLID WIRE 20AWG 63/37 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Wire Solder Sn63Pb37 (63/37) 20 AWG, 22 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | - | |
Wire Gauge | 20 AWG, 22 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 614,96000 Kč | 1 614,96 Kč |
| 5 | 1 391,65800 Kč | 6 958,29 Kč |
| 10 | 1 305,10000 Kč | 13 051,00 Kč |
| 25 | 1 198,61240 Kč | 29 965,31 Kč |
| 50 | 1 123,65320 Kč | 56 182,66 Kč |
| 100 | 1 053,14830 Kč | 105 314,83 Kč |
| Unit Price without VAT: | 1 614,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 954,10160 Kč |








