
KLG-RGO-C-500MG | |
|---|---|
DigiKey Part Number | 1767-1015-ND |
Manufacturer | |
Manufacturer Product Number | KLG-RGO-C-500MG |
Description | REDUCED GRAPHENE OXIDE 500MG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Graphene Oxide Powder On X 500mg |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kennedy Labs, a division of Hub Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Graphene Oxide Powder | |
Length | - | |
Width | - | |
Thickness - Theoretical | - | |
Size | 500mg | |
Substrate | - | |
Suspension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 128,70000 Kč | 3 128,70 Kč |
| Unit Price without VAT: | 3 128,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 785,72700 Kč |

