80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z1206C800APWST

DigiKey Part Number
399-9627-2-ND - Tape & Reel (TR)
399-9627-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z1206C800APWST
Description
FERRITE BEAD 80 OHM 1206 4LN
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
Z1206C800APWST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,80100 Kč38,01 Kč
253,28400 Kč82,10 Kč
502,94400 Kč147,20 Kč
1002,62480 Kč262,48 Kč
2502,24176 Kč560,44 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,53055 Kč3 061,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč