
Z0805C800BPWZT | |
|---|---|
DigiKey Part Number | 399-Z0805C800BPWZTTR-ND - Tape & Reel (TR) 399-Z0805C800BPWZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0805C800BPWZT |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.7A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z0805C800BPWZT Models |
Category | Current Rating (Max) 2.7A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 25mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH2012HM800-T | Taiyo Yuden | 8 700 | 587-1750-1-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,87900 Kč | 38,79 Kč |
| 25 | 3,35360 Kč | 83,84 Kč |
| 50 | 3,00320 Kč | 150,16 Kč |
| 100 | 2,67990 Kč | 267,99 Kč |
| 250 | 2,28744 Kč | 571,86 Kč |
| 500 | 2,01714 Kč | 1 008,57 Kč |
| 1 000 | 1,76625 Kč | 1 766,25 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

