600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0603C601ESMST

DigiKey Part Number
399-Z0603C601ESMSTTR-ND - Tape & Reel (TR)
399-Z0603C601ESMSTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z0603C601ESMST
Description
FERRITE BEAD 600 OHM 0603 1LN
Customer Reference
Detailed Description
600 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
KEMET
DC Resistance (DCR) (Max)
400mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1608R601ATA00TDK63 075445-MMZ1608R601ATA00CT-ND2,09000 KčSimilar
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč