
Z0402C431ESMST | |
|---|---|
DigiKey Part Number | 399-Z0402C431ESMSTTR-ND - Tape & Reel (TR) 399-Z0402C431ESMSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0402C431ESMST |
Description | FERRITE BEAD 430 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 430 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 350mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 430 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,66600 Kč | 6,66 Kč |
| 25 | 0,66560 Kč | 16,64 Kč |
| 50 | 0,66160 Kč | 33,08 Kč |
| 100 | 0,66160 Kč | 66,16 Kč |
| 250 | 0,66164 Kč | 165,41 Kč |
| 500 | 0,66164 Kč | 330,82 Kč |
| 1 000 | 0,66101 Kč | 661,01 Kč |
| 5 000 | 0,65997 Kč | 3 299,85 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

