120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 350mA 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0402C121CSMST

DigiKey Part Number
399-Z0402C121CSMSTTR-ND - Tape & Reel (TR)
399-Z0402C121CSMSTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z0402C121CSMST
Description
FERRITE BEAD 120 OHM 0402 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 350mA 450mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
350mA
Manufacturer
KEMET
DC Resistance (DCR) (Max)
450mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1005Y121CT000TDK102 235445-2152-1-ND2,10000 KčSimilar
In-Stock: 29 550
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,72200 Kč17,22 Kč
251,49520 Kč37,38 Kč
501,34380 Kč67,19 Kč
1001,20320 Kč120,32 Kč
2501,03480 Kč258,70 Kč
5000,91846 Kč459,23 Kč
1 0000,81136 Kč811,36 Kč
5 0000,59093 Kč2 954,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,66562 Kč6 656,20 Kč
20 0000,66515 Kč13 303,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč