430 V 1.2 kA Varistor 1 Circuit Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP4032K122R275

DigiKey Part Number
399-13810-2-ND - Tape & Reel (TR)
399-13810-1-ND - Cut Tape (CT)
399-13810-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VP4032K122R275
Description
VARISTOR 430V 1.2KA 2SMD JLEAD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
430 V 1.2 kA Varistor 1 Circuit Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VP4032K122R275 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
1.2 kA
Energy
29J
Number of Circuits
1
Capacitance @ Frequency
160 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 045
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1011,90600 Kč119,06 Kč
2510,69200 Kč267,30 Kč
1009,36720 Kč936,72 Kč
2508,73516 Kč2 183,79 Kč
5008,35384 Kč4 176,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,04034 Kč8 040,34 Kč
2 0007,78218 Kč15 564,36 Kč
3 0007,65286 Kč22 958,58 Kč
5 0007,50964 Kč37 548,20 Kč
7 0007,42594 Kč51 981,58 Kč
10 0007,34542 Kč73 454,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč