
VP3225K401R150 | |
|---|---|
DigiKey Part Number | 399-13807-2-ND - Tape & Reel (TR) 399-13807-1-ND - Cut Tape (CT) 399-13807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VP3225K401R150 |
Description | VARISTOR 240V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 240 V 400 A Varistor 1 Circuit Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VP3225K401R150 Models |
Category | Varistor Voltage (Max) 264 V |
Manufacturer KEMET | Current - Surge 400 A |
Series | Energy 9J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 140 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C |
Maximum DC Volts 200 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 216 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 25 | 9,41560 Kč | 235,39 Kč |
| 100 | 8,22910 Kč | 822,91 Kč |
| 250 | 7,66344 Kč | 1 915,86 Kč |
| 500 | 7,32242 Kč | 3 661,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,90050 Kč | 10 350,75 Kč |
| 3 000 | 6,69416 Kč | 20 082,48 Kč |
| 4 500 | 6,59085 Kč | 29 658,82 Kč |
| 7 500 | 6,47631 Kč | 48 572,32 Kč |
| 10 500 | 6,40941 Kč | 67 298,81 Kč |
| 15 000 | 6,34501 Kč | 95 175,15 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |




