
VE0603K300R030 | |
|---|---|
DigiKey Part Number | 399-13782-2-ND - Tape & Reel (TR) 399-13782-1-ND - Cut Tape (CT) 399-13782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VE0603K300R030 |
Description | VARISTOR 47V 30A 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VE0603K300R030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,42720 Kč | 60,68 Kč |
| 100 | 2,06830 Kč | 206,83 Kč |
| 250 | 1,89400 Kč | 473,50 Kč |
| 500 | 1,78986 Kč | 894,93 Kč |
| 1 000 | 1,70378 Kč | 1 703,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,58493 Kč | 5 547,26 Kč |
| 7 000 | 1,53507 Kč | 10 745,49 Kč |
| 10 500 | 1,51014 Kč | 15 856,47 Kč |
| 17 500 | 1,48247 Kč | 25 943,22 Kč |
| 24 500 | 1,46631 Kč | 35 924,60 Kč |
| 35 000 | 1,45076 Kč | 50 776,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


