
VA1206K201R030 | |
---|---|
DigiKey Part Number | 399-13747-2-ND - Tape & Reel (TR) 399-13747-1-ND - Cut Tape (CT) 399-13747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VA1206K201R030 |
Description | VARISTOR 47V 200A 1206 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 47 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VA1206K201R030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 200 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 530 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,25000 Kč | 6,25 Kč |
10 | 4,33300 Kč | 43,33 Kč |
25 | 3,84920 Kč | 96,23 Kč |
100 | 3,30990 Kč | 330,99 Kč |
250 | 3,05284 Kč | 763,21 Kč |
500 | 2,89786 Kč | 1 448,93 Kč |
1 000 | 2,76977 Kč | 2 769,77 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 2,63483 Kč | 6 587,07 Kč |
5 000 | 2,55347 Kč | 12 767,35 Kč |
7 500 | 2,51274 Kč | 18 845,55 Kč |
12 500 | 2,46757 Kč | 30 844,62 Kč |
17 500 | 2,44119 Kč | 42 720,83 Kč |
25 000 | 2,41581 Kč | 60 395,25 Kč |
62 500 | 2,36118 Kč | 147 573,75 Kč |
Unit Price without VAT: | 6,25000 Kč |
---|---|
Unit Price with VAT: | 7,56250 Kč |