V90N.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V90N

DigiKey Part Number
399-V90N-ND
Manufacturer
Manufacturer Product Number
V90N
Description
V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Mounting Clip
For Use With/Related Products
Round Can Types
Device Size
3.543" Dia (90.0mm)
Specifications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
172,86000 Kč72,86 Kč
1051,21400 Kč512,14 Kč
5042,55040 Kč2 127,52 Kč
10039,87730 Kč3 987,73 Kč
50035,34972 Kč17 674,86 Kč
1 00033,94789 Kč33 947,89 Kč
2 50032,46677 Kč81 166,92 Kč
5 00031,57347 Kč157 867,35 Kč
Manufacturers Standard Package
Unit Price without VAT:72,86000 Kč
Unit Price with VAT:88,16060 Kč