MFG_FlameSensorAnalog
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USEQFCSA338100

DigiKey Part Number
399-USEQFCSA338100-ND
Manufacturer
Manufacturer Product Number
USEQFCSA338100
Description
FLAME SENSOR, ANALOG TO-39, SING
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) TO-205AD, TO-39-3 Metal Can
Datasheet
 Datasheet
EDA/CAD Models
USEQFCSA338100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tube
Part Status
Last Time Buy
Sensor Type
PIR (Passive Infrared)
Sensing Distance
-
Output Type
Analog
Voltage - Supply
2.7V ~ 8V
Trigger Type
-
Features
-
Package / Case
TO-205AD, TO-39-3 Metal Can
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 05.02.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
501 021,03660 Kč51 051,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 021,03660 Kč
Unit Price with VAT:1 235,45429 Kč