



UD2-5NU-L | |
|---|---|
DigiKey Part Number | 399-UD2-5NU-LTR-ND - Tape & Reel (TR) 399-UD2-5NU-LCT-ND - Cut Tape (CT) 399-UD2-5NU-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UD2-5NU-L |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UD2-5NU-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 28 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 48,98800 Kč | 489,88 Kč |
| 25 | 46,79200 Kč | 1 169,80 Kč |
| 50 | 45,18760 Kč | 2 259,38 Kč |
| 100 | 43,64010 Kč | 4 364,01 Kč |
| 250 | 41,67264 Kč | 10 418,16 Kč |
| 500 | 40,24266 Kč | 20 121,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 38,50526 Kč | 46 206,31 Kč |
| 2 400 | 37,18195 Kč | 89 236,68 Kč |
| 3 600 | 36,42844 Kč | 131 142,38 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |


