



UD2-4.5NUN-L | |
|---|---|
DigiKey Part Number | 399-UD2-4.5NUN-LTR-ND - Tape & Reel (TR) 399-UD2-4.5NUN-LCT-ND - Cut Tape (CT) 399-UD2-4.5NUN-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UD2-4.5NUN-L |
Description | RELAY GEN PURPOSE DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UD2-4.5NUN-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 31 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 49,49200 Kč | 494,92 Kč |
| 25 | 47,26240 Kč | 1 181,56 Kč |
| 50 | 45,64540 Kč | 2 282,27 Kč |
| 100 | 44,08110 Kč | 4 408,11 Kč |
| 250 | 42,09512 Kč | 10 523,78 Kč |
| 500 | 40,65002 Kč | 20 325,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 38,89494 Kč | 46 673,93 Kč |
| 2 400 | 37,55807 Kč | 90 139,37 Kč |
| 3 600 | 36,79713 Kč | 132 469,67 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |




