Thermostat 176°F (80°C) SPST-NC Axial Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 176°F (80°C) SPST-NC Axial Wire Leads
KEMET TRS and OHD Thermal Sensors | Digi-Key Daily

TRS5-80BLRVU

DigiKey Part Number
399-12222-ND
Manufacturer
Manufacturer Product Number
TRS5-80BLRVU
Description
THERMOSTAT 80DEG C SPST-NC MOD
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 176°F (80°C) SPST-NC Axial Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TRS5-80BLRVU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
176°F (80°C)
Reset Temperature
158°F (70°C)
Current Rating - AC
0.275A (264V)
Current Rating - DC
-
Tolerance
±4.5°F (±2.5°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Chassis Mount
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 39 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
600172,91328 Kč103 747,97 Kč
Unit Price without VAT:172,91328 Kč
Unit Price with VAT:209,22507 Kč

Other Suppliers on DigiKey

39In Stock
Ships from WEC