Thermostat 158°F (70°C) SPST-NC Axial Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 158°F (70°C) SPST-NC Axial Wire Leads
KEMET TRS and OHD Thermal Sensors | Digi-Key Daily

TRS5-70BLRVU

DigiKey Part Number
399-12220-ND
Manufacturer
Manufacturer Product Number
TRS5-70BLRVU
Description
THERMOSTAT 70DEG C SPST-NC MOD
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 158°F (70°C) SPST-NC Axial Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TRS5-70BLRVU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
158°F (70°C)
Reset Temperature
140°F (60°C)
Current Rating - AC
0.275A (264V)
Current Rating - DC
-
Tolerance
±4.5°F (±2.5°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Chassis Mount
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1266,04000 Kč266,04 Kč
5241,39400 Kč1 206,97 Kč
10232,21700 Kč2 322,17 Kč
25221,26000 Kč5 531,50 Kč
50213,77220 Kč10 688,61 Kč
100206,90590 Kč20 690,59 Kč
500193,06990 Kč96 534,95 Kč
1 000187,91236 Kč187 912,36 Kč
Manufacturers Standard Package
Unit Price without VAT:266,04000 Kč
Unit Price with VAT:321,90840 Kč