TRS Wire Harness Type 2.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS5-70BLR00

DigiKey Part Number
399-18204-ND
Manufacturer
Manufacturer Product Number
TRS5-70BLR00
Description
THERMOSTAT 70DEG C MODULE WIRE
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 158°F (70°C) SPST-NC Axial Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TRS5-70BLR00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
158°F (70°C)
Reset Temperature
-
Current Rating - AC
0.55A (140V)
Current Rating - DC
0.55A (200V)
Tolerance
±4.5°F (±2.5°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Chassis Mount
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1213,45000 Kč213,45 Kč
5193,19600 Kč965,98 Kč
10185,70300 Kč1 857,03 Kč
25176,73600 Kč4 418,40 Kč
50170,60180 Kč8 530,09 Kč
100164,97940 Kč16 497,94 Kč
500153,65490 Kč76 827,45 Kč
1 000149,43332 Kč149 433,32 Kč
Manufacturers Standard Package
Unit Price without VAT:213,45000 Kč
Unit Price with VAT:258,27450 Kč