
TRS5-50BSR01E | |
|---|---|
DigiKey Part Number | 399-TRS5-50BSR01E-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-50BSR01E |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 122°F (50°C) SPST-NC Rectangular Case Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-50BSR01E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 122°F (50°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.55A (140V) | |
Current Rating - DC | 0.55A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,44000 Kč | 375,44 Kč |
| 5 | 341,93200 Kč | 1 709,66 Kč |
| 10 | 329,50100 Kč | 3 295,01 Kč |
| 25 | 314,65080 Kč | 7 866,27 Kč |
| 50 | 304,49200 Kč | 15 224,60 Kč |
| 100 | 295,17310 Kč | 29 517,31 Kč |
| 500 | 276,39626 Kč | 138 198,13 Kč |
| Unit Price without VAT: | 375,44000 Kč |
|---|---|
| Unit Price with VAT: | 454,28240 Kč |


