
TRS5-40BLRU | |
|---|---|
DigiKey Part Number | 399-20117-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-40BLRU |
Description | THERMOSTAT 40DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 104°F (40°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-40BLRU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 104°F (40°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.5A (140V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Chassis Mount | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,24000 Kč | 205,24 Kč |
| 5 | 186,12400 Kč | 930,62 Kč |
| 10 | 179,07200 Kč | 1 790,72 Kč |
| 25 | 170,62280 Kč | 4 265,57 Kč |
| 50 | 164,85100 Kč | 8 242,55 Kč |
| 100 | 164,45310 Kč | 16 445,31 Kč |
| Unit Price without VAT: | 205,24000 Kč |
|---|---|
| Unit Price with VAT: | 248,34040 Kč |



