
TRS5-40BLR00 | |
|---|---|
DigiKey Part Number | 399-18201-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-40BLR00 |
Description | THERMOSTAT 40DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 104°F (40°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-40BLR00 Models |
Category | Current Rating - AC 0.55A (140V) |
Manufacturer KEMET | Current Rating - DC 0.55A (200V) |
Series | Tolerance ±4.5°F (±2.5°C) |
Packaging Bulk | Switching Cycles 100K |
Part Status Active | Termination Style Wire Leads |
Circuit SPST-NC | Mounting Type Chassis Mount |
Switching Temperature 104°F (40°C) | Package / Case Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,32000 Kč | 221,32 Kč |
| 5 | 200,44600 Kč | 1 002,23 Kč |
| 10 | 192,65700 Kč | 1 926,57 Kč |
| 25 | 183,34600 Kč | 4 583,65 Kč |
| 50 | 176,98800 Kč | 8 849,40 Kč |
| 100 | 171,15470 Kč | 17 115,47 Kč |
| 500 | 159,40590 Kč | 79 702,95 Kč |
| 1 000 | 155,02697 Kč | 155 026,97 Kč |
| Unit Price without VAT: | 221,32000 Kč |
|---|---|
| Unit Price with VAT: | 267,79720 Kč |


