
TRS5-130BLR00V | |
|---|---|
DigiKey Part Number | 399-18238-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-130BLR00V |
Description | THERMOSTAT 130DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 266°F (130°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-130BLR00V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 266°F (130°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.275A (264V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Chassis Mount | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,89000 Kč | 177,89 Kč |
| 5 | 161,16400 Kč | 805,82 Kč |
| 10 | 154,94200 Kč | 1 549,42 Kč |
| 25 | 147,51440 Kč | 3 687,86 Kč |
| 50 | 142,43380 Kč | 7 121,69 Kč |
| 100 | 140,44050 Kč | 14 044,05 Kč |
| Unit Price without VAT: | 177,89000 Kč |
|---|---|
| Unit Price with VAT: | 215,24690 Kč |

