
TRS5-130BLR00 | |
|---|---|
DigiKey Part Number | 399-18210-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-130BLR00 |
Description | THERMOSTAT 130DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 266°F (130°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-130BLR00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 266°F (130°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.55A (140V) | |
Current Rating - DC | 0.55A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Chassis Mount | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,45000 Kč | 213,45 Kč |
| 5 | 193,19600 Kč | 965,98 Kč |
| 10 | 185,70300 Kč | 1 857,03 Kč |
| 25 | 176,73600 Kč | 4 418,40 Kč |
| 50 | 170,60180 Kč | 8 530,09 Kč |
| 100 | 164,97940 Kč | 16 497,94 Kč |
| 500 | 153,65490 Kč | 76 827,45 Kč |
| 1 000 | 149,43332 Kč | 149 433,32 Kč |
| Unit Price without VAT: | 213,45000 Kč |
|---|---|
| Unit Price with VAT: | 258,27450 Kč |


