
TRS5-10BCR01V | |
|---|---|
DigiKey Part Number | 399-20097-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-10BCR01V |
Description | THERMOSTAT 10DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 50°F (10°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-10BCR01V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 50°F (10°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.275A (264V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| 5 | 208,25800 Kč | 1 041,29 Kč |
| 10 | 200,21600 Kč | 2 002,16 Kč |
| 30 | 188,80000 Kč | 5 664,00 Kč |
| 60 | 182,36767 Kč | 10 942,06 Kč |
| 120 | 176,47067 Kč | 21 176,48 Kč |
| 510 | 165,68698 Kč | 84 500,36 Kč |
| 1 020 | 161,16788 Kč | 164 391,24 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |

