


TRS5-100BLRVU | |
|---|---|
DigiKey Part Number | 399-12208-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-100BLRVU |
Description | THERMOSTAT 100DEG C SPST-NC MOD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 212°F (100°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-100BLRVU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 212°F (100°C) | |
Reset Temperature | 194°F (90°C) | |
Current Rating - AC | 0.275A (264V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Chassis Mount | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 172,91328 Kč | 103 747,97 Kč |
| Unit Price without VAT: | 172,91328 Kč |
|---|---|
| Unit Price with VAT: | 209,22507 Kč |

