


TRS5-100BLRU | |
|---|---|
DigiKey Part Number | 399-12207-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-100BLRU |
Description | THERMOSTAT 100DEG C SPST-NC MOD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 212°F (100°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-100BLRU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 212°F (100°C) | |
Reset Temperature | 194°F (90°C) | |
Current Rating - AC | 0.5A (140V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Chassis Mount | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,04000 Kč | 266,04 Kč |
| 5 | 241,39400 Kč | 1 206,97 Kč |
| 10 | 232,21700 Kč | 2 322,17 Kč |
| 25 | 221,26000 Kč | 5 531,50 Kč |
| 50 | 213,77220 Kč | 10 688,61 Kč |
| 100 | 206,90590 Kč | 20 690,59 Kč |
| 500 | 193,06990 Kč | 96 534,95 Kč |
| 1 000 | 187,91236 Kč | 187 912,36 Kč |
| Unit Price without VAT: | 266,04000 Kč |
|---|---|
| Unit Price with VAT: | 321,90840 Kč |

