
| TRS5-100BLR00V | |
|---|---|
| DigiKey Part Number | 399-18235-ND | 
| Manufacturer | |
| Manufacturer Product Number | TRS5-100BLR00V | 
| Description | THERMOSTAT 100DEG C MODULE WIRE | 
| Manufacturer Standard Lead Time | 48 Weeks | 
| Customer Reference | |
| Detailed Description | Thermostat 212°F (100°C) SPST-NC Axial Wire Leads | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TRS5-100BLR00V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KEMET | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Circuit | SPST-NC | |
| Switching Temperature | 212°F (100°C) | |
| Reset Temperature | - | |
| Current Rating - AC | 0.275A (264V) | |
| Current Rating - DC | - | |
| Tolerance | ±4.5°F (±2.5°C) | |
| Switching Cycles | 100K | |
| Termination Style | Wire Leads | |
| Mounting Type | Chassis Mount | |
| Package / Case | Axial | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 177,89000 Kč | 177,89 Kč | 
| 5 | 161,16400 Kč | 805,82 Kč | 
| 10 | 154,94200 Kč | 1 549,42 Kč | 
| 25 | 147,51440 Kč | 3 687,86 Kč | 
| 50 | 142,43380 Kč | 7 121,69 Kč | 
| 100 | 140,44050 Kč | 14 044,05 Kč | 
| Unit Price without VAT: | 177,89000 Kč | 
|---|---|
| Unit Price with VAT: | 215,24690 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic