
TRS5-0BCR01 | |
|---|---|
DigiKey Part Number | 399-18172-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-0BCR01 |
Description | THERMOSTAT 0DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 32°F (0°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-0BCR01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 32°F (0°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.55A (140V) | |
Current Rating - DC | 0.55A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,81000 Kč | 214,81 Kč |
| 5 | 194,40000 Kč | 972,00 Kč |
| 10 | 186,79800 Kč | 1 867,98 Kč |
| 25 | 177,74400 Kč | 4 443,60 Kč |
| 50 | 171,54940 Kč | 8 577,47 Kč |
| 100 | 165,87370 Kč | 16 587,37 Kč |
| 800 | 151,50740 Kč | 121 205,92 Kč |
| Unit Price without VAT: | 214,81000 Kč |
|---|---|
| Unit Price with VAT: | 259,92010 Kč |




