
TRS3-M10MSR01E | |
|---|---|
DigiKey Part Number | 399-TRS3-M10MSR01E-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-M10MSR01E |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 14°F (-10°C) SPST-NO Rectangular Case Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-M10MSR01E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 14°F (-10°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.5A (140V) | |
Current Rating - DC | 0.5A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,80000 Kč | 316,80 Kč |
| 5 | 288,76400 Kč | 1 443,82 Kč |
| 10 | 278,32300 Kč | 2 783,23 Kč |
| 25 | 265,81960 Kč | 6 645,49 Kč |
| 50 | 257,27320 Kč | 12 863,66 Kč |
| 100 | 249,44250 Kč | 24 944,25 Kč |
| Unit Price without VAT: | 316,80000 Kč |
|---|---|
| Unit Price with VAT: | 383,32800 Kč |


