Thermostat 140°F (60°C) SPST-NO Axial Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3-60MCR01

DigiKey Part Number
399-18167-ND
Manufacturer
Manufacturer Product Number
TRS3-60MCR01
Description
THERMOSTAT 60DEG C AXIAL WIRE
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 140°F (60°C) SPST-NO Axial Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TRS3-60MCR01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switching Temperature
140°F (60°C)
Reset Temperature
-
Current Rating - AC
0.5A (140V)
Current Rating - DC
0.5A (200V)
Tolerance
±4.5°F (±2.5°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Free Hanging
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1226,78000 Kč226,78 Kč
5205,40200 Kč1 027,01 Kč
10197,46500 Kč1 974,65 Kč
30186,18933 Kč5 585,68 Kč
60179,83733 Kč10 790,24 Kč
120174,01217 Kč20 881,46 Kč
510163,35784 Kč83 312,50 Kč
1 020158,89248 Kč162 070,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:226,78000 Kč
Unit Price with VAT:274,40380 Kč