
TRS3-40MSR01E | |
|---|---|
DigiKey Part Number | 399-TRS3-40MSR01E-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-40MSR01E |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 104°F (40°C) SPST-NO Rectangular Case Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-40MSR01E Models |
Category | Current Rating - AC 0.5A (140V) |
Manufacturer KEMET | Current Rating - DC 0.5A (200V) |
Series | Tolerance ±4.5°F (±2.5°C) |
Packaging Bulk | Switching Cycles 100K |
Part Status Active | Termination Style Wire Leads |
Circuit SPST-NO | Mounting Type Free Hanging |
Switching Temperature 104°F (40°C) | Package / Case Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,78000 Kč | 386,78 Kč |
| 5 | 352,43000 Kč | 1 762,15 Kč |
| 10 | 339,68500 Kč | 3 396,85 Kč |
| 25 | 324,42760 Kč | 8 110,69 Kč |
| 50 | 313,99980 Kč | 15 699,99 Kč |
| 100 | 304,43110 Kč | 30 443,11 Kč |
| 500 | 285,14906 Kč | 142 574,53 Kč |
| Unit Price without VAT: | 386,78000 Kč |
|---|---|
| Unit Price with VAT: | 468,00380 Kč |



