Thermostat 203°F (95°C) SPST-NO Cylinder, Threaded Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS1-95MPR002

DigiKey Part Number
399-TRS1-95MPR002-ND
Manufacturer
Manufacturer Product Number
TRS1-95MPR002
Description
TRS-, TEMPERATURE SENSORS, 95C,
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 203°F (95°C) SPST-NO Cylinder, Threaded Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
TRS1-95MPR002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switching Temperature
203°F (95°C)
Reset Temperature
-
Current Rating - AC
-
Current Rating - DC
0.5A (100V)
Tolerance
±3°C
Switching Cycles
100K
Termination Style
Screw Terminal
Mounting Type
In Line
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1690,41000 Kč690,41 Kč
5633,34200 Kč3 166,71 Kč
10612,07100 Kč6 120,71 Kč
25586,67560 Kč14 666,89 Kč
50569,29360 Kč28 464,68 Kč
100553,34770 Kč55 334,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:690,41000 Kč
Unit Price with VAT:835,39610 Kč