Thermostat 50°F (10°C) SPST-NO Axial Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS1-10MLR00V

DigiKey Part Number
399-18212-ND
Manufacturer
Manufacturer Product Number
TRS1-10MLR00V
Description
THERMOSTAT 10DEG C MODULE WIRE
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 50°F (10°C) SPST-NO Axial Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TRS1-10MLR00V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switching Temperature
50°F (10°C)
Reset Temperature
-
Current Rating - AC
0.045A (220V)
Current Rating - DC
-
Tolerance
±4.5°F (±2.5°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Free Hanging
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1247,99000 Kč247,99 Kč
5224,88800 Kč1 124,44 Kč
10216,25800 Kč2 162,58 Kč
25205,97360 Kč5 149,34 Kč
50198,93080 Kč9 946,54 Kč
100192,47820 Kč19 247,82 Kč
500179,47704 Kč89 738,52 Kč
1 000174,63092 Kč174 630,92 Kč
Manufacturers Standard Package
Unit Price without VAT:247,99000 Kč
Unit Price with VAT:300,06790 Kč