
TRS1-105MPR001 | |
|---|---|
DigiKey Part Number | 399-TRS1-105MPR001-ND |
Manufacturer | |
Manufacturer Product Number | TRS1-105MPR001 |
Description | TRS-, TEMPERATURE SENSORS, 105C, |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 221°F (105°C) SPST-NO Cylinder, Threaded Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | TRS1-105MPR001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 221°F (105°C) | |
Reset Temperature | - | |
Current Rating - AC | - | |
Current Rating - DC | 0.5A (100V) | |
Tolerance | ±3°C | |
Switching Cycles | 100K | |
Termination Style | Screw Terminal | |
Mounting Type | In Line | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,41000 Kč | 690,41 Kč |
| 5 | 633,34200 Kč | 3 166,71 Kč |
| 10 | 612,07100 Kč | 6 120,71 Kč |
| 25 | 586,67560 Kč | 14 666,89 Kč |
| 50 | 569,29360 Kč | 28 464,68 Kč |
| 100 | 553,34770 Kč | 55 334,77 Kč |
| Unit Price without VAT: | 690,41000 Kč |
|---|---|
| Unit Price with VAT: | 835,39610 Kč |

