
TRS1-100MCR01V | |
|---|---|
DigiKey Part Number | 399-TRS1-100MCR01V-ND |
Manufacturer | |
Manufacturer Product Number | TRS1-100MCR01V |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 212°F (100°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS1-100MCR01V Models |
Category | Current Rating - AC 0.045A (220V) |
Manufacturer KEMET | Tolerance ±4.5°F (±2.5°C) |
Series | Switching Cycles 100K |
Packaging Tray | Termination Style Wire Leads |
Part Status Active | Mounting Type Free Hanging |
Circuit SPST-NO | Package / Case Axial |
Switching Temperature 212°F (100°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,26000 Kč | 240,26 Kč |
| 5 | 217,73200 Kč | 1 088,66 Kč |
| 10 | 209,38900 Kč | 2 093,89 Kč |
| 30 | 197,52233 Kč | 5 925,67 Kč |
| 60 | 190,84517 Kč | 11 450,71 Kč |
| 120 | 184,71542 Kč | 22 165,85 Kč |
| 510 | 173,51000 Kč | 88 490,10 Kč |
| 1 020 | 168,81341 Kč | 172 189,68 Kč |
| Unit Price without VAT: | 240,26000 Kč |
|---|---|
| Unit Price with VAT: | 290,71460 Kč |

