
TPI9664A0L150R | |
|---|---|
DigiKey Part Number | 399-TPI9664A0L150RTR-ND - Tape & Reel (TR) 399-TPI9664A0L150RCT-ND - Cut Tape (CT) 399-TPI9664A0L150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPI9664A0L150R |
Description | FIXED IND 150NH 66A 0.145 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Molded Inductor 66 A 0.145Ohm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 71A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.145Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.378" L x 0.252" W (9.60mm x 6.40mm) |
Tolerance ±10% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,35000 Kč | 52,35 Kč |
| 10 | 43,10800 Kč | 431,08 Kč |
| 100 | 35,44180 Kč | 3 544,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 32,29057 Kč | 9 687,17 Kč |
| 600 | 30,45077 Kč | 18 270,46 Kč |
| 900 | 29,42457 Kč | 26 482,11 Kč |
| 1 500 | 28,18204 Kč | 42 273,06 Kč |
| 2 100 | 27,39330 Kč | 57 525,93 Kč |
| 3 000 | 26,58221 Kč | 79 746,63 Kč |
| Unit Price without VAT: | 52,35000 Kč |
|---|---|
| Unit Price with VAT: | 63,34350 Kč |

