
TPI9664A0L120N | |
|---|---|
DigiKey Part Number | 399-TPI9664A0L120NTR-ND - Tape & Reel (TR) 399-TPI9664A0L120NCT-ND - Cut Tape (CT) 399-TPI9664A0L120NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPI9664A0L120N |
Description | FIXED IND 120NH 58A 0.185 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Molded Inductor 58 A 0.185mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 99A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.185mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.378" L x 0.252" W (9.60mm x 6.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 31,26043 Kč | 9 378,13 Kč |
| 600 | 29,47945 Kč | 17 687,67 Kč |
| 900 | 28,48612 Kč | 25 637,51 Kč |
| 1 500 | 27,28340 Kč | 40 925,10 Kč |
| 2 100 | 26,51988 Kč | 55 691,75 Kč |
| 3 000 | 26,24750 Kč | 78 742,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 43,40300 Kč | 434,03 Kč |
| 100 | 35,68400 Kč | 3 568,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 41,72300 Kč | 417,23 Kč |
| 100 | 34,31280 Kč | 3 431,28 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |

