
TPI9664A0L110N | |
|---|---|
DigiKey Part Number | 399-TPI9664A0L110NTR-ND - Tape & Reel (TR) 399-TPI9664A0L110NCT-ND - Cut Tape (CT) 399-TPI9664A0L110NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPI9664A0L110N |
Description | FIXED IND 110NH 58A 0.185 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 110 nH Unshielded Molded Inductor 58 A 0.185mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 104A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.185mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.378" L x 0.252" W (9.60mm x 6.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 43,40300 Kč | 434,03 Kč |
| 100 | 35,68400 Kč | 3 568,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 32,51120 Kč | 9 753,36 Kč |
| 600 | 30,65883 Kč | 18 395,30 Kč |
| 900 | 29,62561 Kč | 26 663,05 Kč |
| 1 500 | 28,37460 Kč | 42 561,90 Kč |
| 2 100 | 27,58047 Kč | 57 918,99 Kč |
| 3 000 | 26,76384 Kč | 80 291,52 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |

